
14004-4 | |
|---|---|
DigiKey Part Number | 283-3693-ND |
Manufacturer | |
Manufacturer Product Number | 14004-4 |
Description | CONN BARRIER STRIP 4CIRC 0.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.500" (12.70mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 0.500" (12.70mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 90A | |
Voltage Rating | 600V | |
Wire Gauge | 4-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 75°C | |
Material - Insulation | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 534,11000 Kč | 1 534,11 Kč |
| 10 | 1 132,04400 Kč | 11 320,44 Kč |
| 30 | 1 016,05133 Kč | 30 481,54 Kč |
| 50 | 974,90360 Kč | 48 745,18 Kč |
| 100 | 929,56680 Kč | 92 956,68 Kč |
| Unit Price without VAT: | 1 534,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 856,27310 Kč |



