4 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562000040

DigiKey Part Number
364-562000040-ND
Manufacturer
Manufacturer Product Number
562000040
Description
CONN BARRIER STRIP 4CIRC 0.563"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
8-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
4
Terminal Screw Material
Steel
Number of Wire Entries
8
Terminal Screw Finish
Zinc
Pitch
0.563" (14.30mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
150°C
Current Rating (Amps)
35A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 026
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,70000 Kč275,70 Kč
10195,93200 Kč1 959,32 Kč
25173,66200 Kč4 341,55 Kč
50160,24840 Kč8 012,42 Kč
100149,41340 Kč14 941,34 Kč
250138,41292 Kč34 603,23 Kč
500132,12656 Kč66 063,28 Kč
1 000127,22730 Kč127 227,30 Kč
Manufacturers Standard Package
Unit Price without VAT:275,70000 Kč
Unit Price with VAT:333,59700 Kč