New at DigiKey
4 Circuit 0.945" (24.00mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-65100-R-4P

DigiKey Part Number
5055-KH-65100-R-4P-ND
Manufacturer
Manufacturer Product Number
KH-65100-R-4P
Description
PANEL/RAIL MOUNTED TERMINAL BLOC
Customer Reference
Detailed Description
4 Circuit 0.945" (24.00mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
8
Pitch
0.945" (24.00mm)
Number of Rows
2
Current Rating (Amps)
100A
Voltage Rating
600V
Wire Gauge
1/0 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Color
Black
Terminal Screw Material
Steel, Galvanized
Terminal Screw Finish
Nickel
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 70°C
Material - Insulation
Polyphenylene Oxide (PPO)
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 791,13000 Kč1 791,13 Kč
21 136,83000 Kč2 273,66 Kč
4789,94500 Kč3 159,78 Kč
8584,58375 Kč4 676,67 Kč
16489,04313 Kč7 824,69 Kč
Unit Price without VAT:1 791,13000 Kč
Unit Price with VAT:2 167,26730 Kč