


1410-L110-L1F1-S01-6.3A | |
|---|---|
DigiKey Part Number | 1410-L110-L1F1-S01-6.3A-ND |
Manufacturer | |
Manufacturer Product Number | 1410-L110-L1F1-S01-6.3A |
Description | CIR BRKR THRM 6.3A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6.3A 250 V AC 50 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6.3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,65000 Kč | 358,65 Kč |
| 5 | 297,58400 Kč | 1 487,92 Kč |
| 10 | 274,57000 Kč | 2 745,70 Kč |
| 50 | 227,56800 Kč | 11 378,40 Kč |
| 100 | 209,77210 Kč | 20 977,21 Kč |
| 250 | 188,22608 Kč | 47 056,52 Kč |
| 500 | 173,28978 Kč | 86 644,89 Kč |
| 1 000 | 164,30935 Kč | 164 309,35 Kč |
| Unit Price without VAT: | 358,65000 Kč |
|---|---|
| Unit Price with VAT: | 433,96650 Kč |


