




1410-L110-L1F1-S01-10A | |
|---|---|
DigiKey Part Number | 302-1416-ND |
Manufacturer | |
Manufacturer Product Number | 1410-L110-L1F1-S01-10A |
Description | CIR BRKR THRM 10A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,76000 Kč | 356,76 Kč |
| 5 | 295,94600 Kč | 1 479,73 Kč |
| 10 | 273,07900 Kč | 2 730,79 Kč |
| 50 | 226,33740 Kč | 11 316,87 Kč |
| 100 | 208,63820 Kč | 20 863,82 Kč |
| 250 | 187,20976 Kč | 46 802,44 Kč |
| 500 | 172,35410 Kč | 86 177,05 Kč |
| 1 000 | 163,33168 Kč | 163 331,68 Kč |
| Unit Price without VAT: | 356,76000 Kč |
|---|---|
| Unit Price with VAT: | 431,67960 Kč |


