




1410-L110-L1F1-S01-4A | |
|---|---|
DigiKey Part Number | 302-1413-ND |
Manufacturer | |
Manufacturer Product Number | 1410-L110-L1F1-S01-4A |
Description | CIR BRKR THRM 4A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 250 V AC 50 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,29000 Kč | 313,29 Kč |
| 5 | 259,91400 Kč | 1 299,57 Kč |
| 10 | 239,83900 Kč | 2 398,39 Kč |
| 50 | 198,80060 Kč | 9 940,03 Kč |
| 100 | 183,26840 Kč | 18 326,84 Kč |
| 250 | 164,46388 Kč | 41 115,97 Kč |
| 500 | 151,42918 Kč | 75 714,59 Kč |
| 1 000 | 141,60736 Kč | 141 607,36 Kč |
| Unit Price without VAT: | 313,29000 Kč |
|---|---|
| Unit Price with VAT: | 379,08090 Kč |


