




1410-L110-L1F1-S01-2A | |
|---|---|
DigiKey Part Number | 302-1410-ND |
Manufacturer | |
Manufacturer Product Number | 1410-L110-L1F1-S01-2A |
Description | CIR BRKR THRM 2A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 250 V AC 50 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,39000 Kč | 315,39 Kč |
| 5 | 261,63600 Kč | 1 308,18 Kč |
| 10 | 241,41400 Kč | 2 414,14 Kč |
| 50 | 200,10680 Kč | 10 005,34 Kč |
| 100 | 184,47160 Kč | 18 447,16 Kč |
| 250 | 165,54320 Kč | 41 385,80 Kč |
| 500 | 152,42238 Kč | 76 211,19 Kč |
| 1 000 | 142,63101 Kč | 142 631,01 Kč |
| Unit Price without VAT: | 315,39000 Kč |
|---|---|
| Unit Price with VAT: | 381,62190 Kč |


