




1410-L110-L1F1-S01-2.5A | |
|---|---|
DigiKey Part Number | 302-1411-ND |
Manufacturer | |
Manufacturer Product Number | 1410-L110-L1F1-S01-2.5A |
Description | CIR BRKR THRM 2.5A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2.5A 250 V AC 50 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,37000 Kč | 344,37 Kč |
| 5 | 285,74000 Kč | 1 428,70 Kč |
| 10 | 263,63000 Kč | 2 636,30 Kč |
| 50 | 218,50940 Kč | 10 925,47 Kč |
| 100 | 201,42960 Kč | 20 142,96 Kč |
| 250 | 180,74660 Kč | 45 186,65 Kč |
| 500 | 166,40916 Kč | 83 204,58 Kč |
| 1 000 | 157,12971 Kč | 157 129,71 Kč |
| Unit Price without VAT: | 344,37000 Kč |
|---|---|
| Unit Price with VAT: | 416,68770 Kč |


