



TL3305CF160QG | |
|---|---|
DigiKey Part Number | EG5352TR-ND - Tape & Reel (TR) EG5352CT-ND - Cut Tape (CT) EG5352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3305CF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3305CF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 100 | 3,70400 Kč | 370,40 Kč |
| 250 | 3,43360 Kč | 858,40 Kč |
| 500 | 3,24042 Kč | 1 620,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,05857 Kč | 3 058,57 Kč |
| 2 000 | 2,89006 Kč | 5 780,12 Kč |
| 3 000 | 2,79805 Kč | 8 394,15 Kč |
| 5 000 | 2,68917 Kč | 13 445,85 Kč |
| 7 000 | 2,62184 Kč | 18 352,88 Kč |
| 10 000 | 2,55422 Kč | 25 542,20 Kč |
| 25 000 | 2,39794 Kč | 59 948,50 Kč |
| 50 000 | 2,29567 Kč | 114 783,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









