White, Warm LED Indication - Discrete 2.8V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMD-CWG7-NX7H2

DigiKey Part Number
516-ASMD-CWG7-NX7H2TR-ND - Tape & Reel (TR)
516-ASMD-CWG7-NX7H2CT-ND - Cut Tape (CT)
516-ASMD-CWG7-NX7H2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMD-CWG7-NX7H2
Description
LED WARM WHITE 3014 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
White, Warm LED Indication - Discrete 2.8V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.50mm x 1.15mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.40mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,54100 Kč25,41 Kč
1001,77010 Kč177,01 Kč
5001,40980 Kč704,90 Kč
1 0001,29033 Kč1 290,33 Kč
2 0001,18796 Kč2 375,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,10072 Kč4 402,88 Kč
8 0001,02646 Kč8 211,68 Kč
12 0000,98829 Kč11 859,48 Kč
20 0000,94514 Kč18 902,80 Kč
28 0000,91945 Kč25 744,60 Kč
40 0000,89436 Kč35 774,40 Kč
100 0000,83892 Kč83 892,00 Kč
200 0000,80438 Kč160 876,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč