
5988C40107F | |
|---|---|
DigiKey Part Number | 350-4461-2-ND - Tape & Reel (TR) 350-4461-1-ND - Cut Tape (CT) 350-4461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988C40107F |
Description | LED YELLOW 590NM 2MINIPLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.8V 2-Mini PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 5988C40107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-Mini PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 100 | 3,83420 Kč | 383,42 Kč |
| 500 | 3,12408 Kč | 1 562,04 Kč |
| 1 000 | 2,89016 Kč | 2 890,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64001 Kč | 7 920,03 Kč |
| 6 000 | 2,48291 Kč | 14 897,46 Kč |
| 9 000 | 2,40229 Kč | 21 620,61 Kč |
| 15 000 | 2,31121 Kč | 34 668,15 Kč |
| 21 000 | 2,25701 Kč | 47 397,21 Kč |
| 30 000 | 2,20414 Kč | 66 124,20 Kč |
| 75 000 | 2,08739 Kč | 156 554,25 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



