
ASMD-CWG7-NX7J2 | |
|---|---|
DigiKey Part Number | 516-ASMD-CWG7-NX7J2TR-ND - Tape & Reel (TR) 516-ASMD-CWG7-NX7J2CT-ND - Cut Tape (CT) 516-ASMD-CWG7-NX7J2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD-CWG7-NX7J2 |
Description | LED WARM WHITE 3014 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White, Warm LED Indication - Discrete 2.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.40mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,84150 Kč | 184,15 Kč |
| 500 | 1,46650 Kč | 733,25 Kč |
| 1 000 | 1,34177 Kč | 1 341,77 Kč |
| 2 000 | 1,23542 Kč | 2 470,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,14476 Kč | 4 579,04 Kč |
| 8 000 | 1,06751 Kč | 8 540,08 Kč |
| 12 000 | 1,02784 Kč | 12 334,08 Kč |
| 20 000 | 0,98295 Kč | 19 659,00 Kč |
| 28 000 | 0,95622 Kč | 26 774,16 Kč |
| 40 000 | 0,93014 Kč | 37 205,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


