
A-BAT-CH-C1-EA-GSP1 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C1-EA-GSP1-ND |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C1-EA-GSP1 |
Description | BATTERY HOLDER COIN 12MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Through Hole | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.157" (3.99mm) | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 50 | 7,04700 Kč | 352,35 Kč |
| 100 | 6,66480 Kč | 666,48 Kč |
| 250 | 6,18768 Kč | 1 546,92 Kč |
| 500 | 5,85088 Kč | 2 925,44 Kč |
| 1 000 | 5,53213 Kč | 5 532,13 Kč |
| 3 000 | 5,06199 Kč | 15 185,97 Kč |
| 5 000 | 4,85726 Kč | 24 286,30 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |





