White, Cool LED Indication - Discrete 2.8V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMD-CWG7-NX7D2

DigiKey Part Number
516-ASMD-CWG7-NX7D2TR-ND - Tape & Reel (TR)
516-ASMD-CWG7-NX7D2CT-ND - Cut Tape (CT)
516-ASMD-CWG7-NX7D2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMD-CWG7-NX7D2
Description
LED COOL WHITE 3014 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
White, Cool LED Indication - Discrete 2.8V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.8V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Color
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 1.40mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Lens Size
2.50mm x 1.15mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,64600 Kč26,46 Kč
1001,84150 Kč184,15 Kč
5001,46650 Kč733,25 Kč
1 0001,34177 Kč1 341,77 Kč
2 0001,23542 Kč2 470,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,14476 Kč4 579,04 Kč
8 0001,06751 Kč8 540,08 Kč
12 0001,02784 Kč12 334,08 Kč
20 0000,98295 Kč19 659,00 Kč
28 0000,95622 Kč26 774,16 Kč
40 0000,93014 Kč37 205,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč