Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMYK55W-3

DigiKey Part Number
1497-1196-2-ND - Tape & Reel (TR)
1497-1196-1-ND - Cut Tape (CT)
1497-1196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMYK55W-3
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMYK55W-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
35°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
590nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Round with Domed Top
Height (Max)
1.80mm
Lens Size
1.60mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25-21UYC/S530-A2/TR8Everlight Electronics Co Ltd4 6841080-1595-1-ND1,22000 KčSimilar
In-Stock: 4 015
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,72500 Kč47,25 Kč
1003,33870 Kč333,87 Kč
5002,70580 Kč1 352,90 Kč
1 0002,49687 Kč2 496,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,31871 Kč4 637,42 Kč
4 0002,16710 Kč8 668,40 Kč
6 0002,08927 Kč12 535,62 Kč
10 0002,00124 Kč20 012,40 Kč
14 0001,94881 Kč27 283,34 Kč
20 0001,89766 Kč37 953,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč