
XZMOK55W-3 | |
|---|---|
DigiKey Part Number | 1497-1406-2-ND - Tape & Reel (TR) 1497-1406-1-ND - Cut Tape (CT) 1497-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOK55W-3 |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMOK55W-3 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.80mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 3,33870 Kč | 333,87 Kč |
| 500 | 2,70580 Kč | 1 352,90 Kč |
| 1 000 | 2,49687 Kč | 2 496,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,31871 Kč | 4 637,42 Kč |
| 4 000 | 2,16710 Kč | 8 668,40 Kč |
| 6 000 | 2,08927 Kč | 12 535,62 Kč |
| 10 000 | 2,00124 Kč | 20 012,40 Kč |
| 14 000 | 1,94881 Kč | 27 283,34 Kč |
| 20 000 | 1,89766 Kč | 37 953,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




