
25-21UYC/S530-A2/TR8 | |
|---|---|
DigiKey Part Number | 1080-1595-2-ND - Tape & Reel (TR) 1080-1595-1-ND - Cut Tape (CT) 1080-1595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25-21UYC/S530-A2/TR8 |
Description | LED YELLOW CLEAR 2SMD |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.20mm |
Lens Size 1.10mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 100 | 3,42900 Kč | 342,90 Kč |
| 500 | 2,78434 Kč | 1 392,17 Kč |
| 1 000 | 2,57163 Kč | 2 571,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,39031 Kč | 4 780,62 Kč |
| 4 000 | 2,23618 Kč | 8 944,72 Kč |
| 6 000 | 2,15702 Kč | 12 942,12 Kč |
| 10 000 | 2,06755 Kč | 20 675,50 Kč |
| 14 000 | 2,01425 Kč | 28 199,50 Kč |
| 20 000 | 1,96225 Kč | 39 245,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

