


RDS-16S-7229-S-CR | |
|---|---|
DigiKey Part Number | 2223-RDS-16S-7229-S-CR-ND |
Manufacturer | |
Manufacturer Product Number | RDS-16S-7229-S-CR |
Description | SWITCH ROTARY DIP HEX 0.1A 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-7229-S-CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.232" (5.90mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 53,44000 Kč | 534,40 Kč |
| 70 | 45,46371 Kč | 3 182,46 Kč |
| 140 | 42,93793 Kč | 6 011,31 Kč |
| 280 | 40,61689 Kč | 11 372,73 Kč |
| 560 | 38,50734 Kč | 21 564,11 Kč |
| 1 050 | 36,77930 Kč | 38 618,26 Kč |
| 2 520 | 34,65853 Kč | 87 339,50 Kč |
| 5 040 | 33,20296 Kč | 167 342,92 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

