



TL3301SPF260QG | |
|---|---|
DigiKey Part Number | EG1870TR-ND - Tape & Reel (TR) EG1870CT-ND - Cut Tape (CT) EG1870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301SPF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301SPF260QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,57100 Kč | 75,71 Kč |
| 25 | 7,05760 Kč | 176,44 Kč |
| 100 | 6,31710 Kč | 631,71 Kč |
| 250 | 5,85204 Kč | 1 463,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,34096 Kč | 4 005,72 Kč |
| 1 500 | 5,04925 Kč | 7 573,88 Kč |
| 2 250 | 4,89038 Kč | 11 003,36 Kč |
| 3 750 | 4,70311 Kč | 17 636,66 Kč |
| 5 250 | 4,58746 Kč | 24 084,17 Kč |
| 7 500 | 4,47156 Kč | 33 536,70 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |























