Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358WDT

DigiKey Part Number
497-LM358WDTTR-ND - Tape & Reel (TR)
497-LM358WDTCT-ND - Cut Tape (CT)
497-LM358WDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358WDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
0.6V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.1 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
2 mV
Base Product Number
Current - Supply
700µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
106,00600 Kč60,06 Kč
255,35560 Kč133,89 Kč
1004,62990 Kč462,99 Kč
2504,28540 Kč1 071,35 Kč
5004,07726 Kč2 038,63 Kč
1 0003,90603 Kč3 906,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,72529 Kč9 313,23 Kč
5 0003,61643 Kč18 082,15 Kč
7 5003,56187 Kč26 714,02 Kč
12 5003,50144 Kč43 768,00 Kč
17 5003,46612 Kč60 657,10 Kč
25 0003,43216 Kč85 804,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč