8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358AWDT

DigiKey Part Number
497-18719-2-ND - Tape & Reel (TR)
497-18719-1-ND - Cut Tape (CT)
497-18719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358AWDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358AWDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
700µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
106,50400 Kč65,04 Kč
255,79280 Kč144,82 Kč
1005,02250 Kč502,25 Kč
2504,65288 Kč1 163,22 Kč
5004,43102 Kč2 215,51 Kč
1 0004,24810 Kč4 248,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,05490 Kč10 137,25 Kč
5 0003,93854 Kč19 692,70 Kč
7 5003,88025 Kč29 101,88 Kč
12 5003,81567 Kč47 695,88 Kč
17 5003,77791 Kč66 113,43 Kč
25 0003,74162 Kč93 540,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč