



TL3265TBTNCLR | |
|---|---|
DigiKey Part Number | EG5524-ND |
Manufacturer | |
Manufacturer Product Number | TL3265TBTNCLR |
Description | ROUND TACT SWITCH CAP CLR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | TL3265TBTNCLR Models |
Category | Color Clear |
Manufacturer E-Switch | Illumination Illuminated |
Series | For Use With/Related Products TL3265 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 4.70mm Dia x 6.50mm H |
Switch Type Tactile | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,81583 Kč | 8 815,83 Kč |
| Unit Price without VAT: | 8,81583 Kč |
|---|---|
| Unit Price with VAT: | 10,66715 Kč |









