



TL3265BQSCLR | |
|---|---|
DigiKey Part Number | EG5517TR-ND - Tape & Reel (TR) EG5517CT-ND - Cut Tape (CT) EG5517DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3265BQSCLR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3265BQSCLR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.00mm x 6.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Round Button | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 12.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,69000 Kč | 104,69 Kč |
| 10 | 87,34300 Kč | 873,43 Kč |
| 25 | 80,91920 Kč | 2 022,98 Kč |
| 100 | 72,15380 Kč | 7 215,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 64,20853 Kč | 28 893,84 Kč |
| 900 | 61,12029 Kč | 55 008,26 Kč |
| 1 350 | 59,47695 Kč | 80 293,88 Kč |
| 2 250 | 57,57091 Kč | 129 534,55 Kč |
| 3 150 | 56,41168 Kč | 177 696,79 Kč |
| Unit Price without VAT: | 104,69000 Kč |
|---|---|
| Unit Price with VAT: | 126,67490 Kč |


