Round Tactile Switch Cap Clear Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Tactile Switch Cap Clear Snap Fit
Additional Requirements for Selecting a Switch
How Many Poles do you need?

TL3265SBTNCLR

DigiKey Part Number
EG5523-ND
Manufacturer
Manufacturer Product Number
TL3265SBTNCLR
Description
ROUND TACT SWITCH CAP CLR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Clear Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
TL3265SBTNCLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Clear
Manufacturer
E-Switch
Illumination
Illuminated
Series
For Use With/Related Products
TL3265 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Active
Size
5.00mm Dia x 5.80mm H
Switch Type
Tactile
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00073,87018 Kč73 870,18 Kč
Manufacturers Standard Package
Unit Price without VAT:73,87018 Kč
Unit Price with VAT:89,38292 Kč