



TL3265RQTCLR | |
|---|---|
DigiKey Part Number | EG5522TR-ND - Tape & Reel (TR) EG5522CT-ND - Cut Tape (CT) EG5522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3265RQTCLR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3265RQTCLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 12.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.00mm x 6.80mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,05000 Kč | 87,05 Kč |
| 10 | 72,72300 Kč | 727,23 Kč |
| 25 | 67,37600 Kč | 1 684,40 Kč |
| 100 | 60,05670 Kč | 6 005,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 53,38236 Kč | 24 022,06 Kč |
| 900 | 50,77873 Kč | 45 700,86 Kč |
| 1 350 | 49,39042 Kč | 66 677,07 Kč |
| 2 250 | 47,77908 Kč | 107 502,93 Kč |
| 3 150 | 46,79794 Kč | 147 413,51 Kč |
| Unit Price without VAT: | 87,05000 Kč |
|---|---|
| Unit Price with VAT: | 105,33050 Kč |


