Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
E-Switch presents E-Bits: The TL3265 Surface Mount Illuminated Tactile Switch
How Many Poles do you need?

TL3265GQTCLR

DigiKey Part Number
EG5521TR-ND - Tape & Reel (TR)
EG5521CT-ND - Cut Tape (CT)
EG5521DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3265GQTCLR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3265GQTCLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
12.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
7.00mm x 6.80mm
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,05000 Kč87,05 Kč
1072,72300 Kč727,23 Kč
2567,37600 Kč1 684,40 Kč
10060,05670 Kč6 005,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45053,38236 Kč24 022,06 Kč
90050,77873 Kč45 700,86 Kč
1 35049,39042 Kč66 677,07 Kč
2 25047,77908 Kč107 502,93 Kč
3 15046,79794 Kč147 413,51 Kč
Manufacturers Standard Package
Unit Price without VAT:87,05000 Kč
Unit Price with VAT:105,33050 Kč