Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
E-Switch presents E-Bits: The TL3265 Surface Mount Illuminated Tactile Switch
How Does the Switch Attach to your Product

TL3265BQNN

DigiKey Part Number
EG5514TR-ND - Tape & Reel (TR)
EG5514CT-ND - Cut Tape (CT)
EG5514DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3265BQNN
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3265BQNN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
7.00mm x 6.80mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, Blue
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.20mm
Actuator Type
Plunger for Cap
Mechanical Life
500,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
7.20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,52000 Kč95,52 Kč
1079,83500 Kč798,35 Kč
2573,95360 Kč1 848,84 Kč
10065,92840 Kč6 592,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45058,62991 Kč26 383,46 Kč
90055,78707 Kč50 208,36 Kč
1 35054,27296 Kč73 268,50 Kč
2 25052,51554 Kč118 159,96 Kč
3 15051,44628 Kč162 055,78 Kč
Manufacturers Standard Package
Unit Price without VAT:95,52000 Kč
Unit Price with VAT:115,57920 Kč