
ILS TA180 10 | |
|---|---|
DigiKey Part Number | 108-ILSTA18010-ND |
Manufacturer | |
Manufacturer Product Number | ILS TA180 10 |
Description | SWITCH TACTILE SPST-NO 0.1A 30V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ILS TA180 10 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.70mm x 6.10mm |
Packaging Bulk | Illumination Illuminated |
Part Status Obsolete | Illumination Type, Color LED, Red |
Circuit SPST-NO | Illumination Voltage (Nominal) 2.6 VDC |
Switch Function Off-Mom | Operating Force 180gf |
Contact Rating @ Voltage 0.1A @ 30VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

