



TL3265RQNN | |
|---|---|
DigiKey Part Number | EG5516TR-ND - Tape & Reel (TR) EG5516CT-ND - Cut Tape (CT) EG5516DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3265RQNN |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3265RQNN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.00mm x 6.80mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 69,39800 Kč | 693,98 Kč |
| 25 | 64,30440 Kč | 1 607,61 Kč |
| 100 | 57,30560 Kč | 5 730,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 50,91362 Kč | 22 911,13 Kč |
| 900 | 48,41556 Kč | 43 574,00 Kč |
| 1 350 | 47,08281 Kč | 63 561,79 Kč |
| 2 250 | 45,53430 Kč | 102 452,18 Kč |
| 3 150 | 44,59149 Kč | 140 463,19 Kč |
| 4 500 | 43,65596 Kč | 196 451,82 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |


