




TL1240GQ1JCLR | |
|---|---|
DigiKey Part Number | EG4614-ND |
Manufacturer | |
Manufacturer Product Number | TL1240GQ1JCLR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1240GQ1JCLR Models |
Category | Termination Style PC Pin |
Mfr | Outline 6.00mm x 6.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.8 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polybutylene Terephthalate (PBT) |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 8.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,76500 Kč | 337,65 Kč |
| 25 | 31,32920 Kč | 783,23 Kč |
| 100 | 27,90420 Kč | 2 790,42 Kč |
| 368 | 25,08462 Kč | 9 231,14 Kč |
| 736 | 23,76625 Kč | 17 491,96 Kč |
| 1 104 | 23,05539 Kč | 25 453,15 Kč |
| 2 576 | 21,71247 Kč | 55 931,32 Kč |
| 5 152 | 20,75220 Kč | 106 915,33 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |











