Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
TL1265RQSCLR
TL1265RQSCLR
Additional Requirements for Selecting a Switch

TL1265RQSCLR

DigiKey Part Number
EG4969-ND
Manufacturer
Manufacturer Product Number
TL1265RQSCLR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL1265RQSCLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
7.00mm x 6.80mm
Series
Illumination
Illuminated
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
2.3 VDC
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Features
Clear Cap
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-20°C ~ 70°C
Actuator Type
Round Button
Switch Travel
0.20mm
Mounting Type
Mechanical Life
500,000 Cycles
Actuator Height off PCB, Vertical
12.00mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 354
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1062,80500 Kč628,05 Kč
2558,20640 Kč1 455,16 Kč
10051,86090 Kč5 186,09 Kč
30047,49467 Kč14 248,40 Kč
50045,68030 Kč22 840,15 Kč
1 00043,43856 Kč43 438,56 Kč
2 50040,85304 Kč102 132,60 Kč
5 00039,16740 Kč195 837,00 Kč
Manufacturers Standard Package
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč