




TL1265AQSBLK | |
|---|---|
DigiKey Part Number | EG4968-ND |
Manufacturer | |
Manufacturer Product Number | TL1265AQSBLK |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1265AQSBLK Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.00mm x 6.80mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Black Cap |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Round Button | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 12.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,03600 Kč | 470,36 Kč |
| 25 | 43,60880 Kč | 1 090,22 Kč |
| 100 | 38,84630 Kč | 3 884,63 Kč |
| 300 | 35,53490 Kč | 10 660,47 Kč |
| 500 | 34,15114 Kč | 17 075,57 Kč |
| 1 000 | 32,43519 Kč | 32 435,19 Kč |
| 2 500 | 30,44769 Kč | 76 119,23 Kč |
| 5 000 | 29,14653 Kč | 145 732,65 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |




