



KS11R22CQD | |
|---|---|
DigiKey Part Number | CKN4080-ND |
Manufacturer | |
Manufacturer Product Number | KS11R22CQD |
Description | SWITCH PUSH SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KS11R22CQD Models |
Category | Voltage Rating - AC 50 V |
Mfr | Voltage Rating - DC 50 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch | Features Tactile Feedback |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 25mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 56,75800 Kč | 567,58 Kč |
| 25 | 53,51960 Kč | 1 337,99 Kč |
| 50 | 51,19740 Kč | 2 559,87 Kč |
| 100 | 48,97150 Kč | 4 897,15 Kč |
| 300 | 45,63567 Kč | 13 690,70 Kč |
| 500 | 44,15922 Kč | 22 079,61 Kč |
| 1 000 | 42,22971 Kč | 42 229,71 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |











