



KS11R21CQD | |
|---|---|
DigiKey Part Number | CKN4078-ND |
Manufacturer | |
Manufacturer Product Number | KS11R21CQD |
Description | SWITCH PUSH SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KS11R21CQD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 25mA (AC/DC) | |
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,97000 Kč | 519,70 Kč |
| 25 | 49,00920 Kč | 1 225,23 Kč |
| 50 | 46,88020 Kč | 2 344,01 Kč |
| 100 | 44,84540 Kč | 4 484,54 Kč |
| 300 | 41,79023 Kč | 12 537,07 Kč |
| 500 | 40,43878 Kč | 20 219,39 Kč |
| 1 000 | 38,67223 Kč | 38 672,23 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |



