



320E11YEL | |
|---|---|
DigiKey Part Number | EG2549-ND |
Manufacturer | |
Manufacturer Product Number | 320E11YEL |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320E11YEL Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.40mm x 12.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 135gf |
Circuit SPST-NO | Features Yellow Cap |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.025A @ 50VDC | Actuator Material Polycarbonate (PC) |
Actuator Type Square Button | Switch Travel 0.60mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 9.95mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,37600 Kč | 373,76 Kč |
| 54 | 32,51574 Kč | 1 755,85 Kč |
| 108 | 30,68620 Kč | 3 314,11 Kč |
| 270 | 28,46863 Kč | 7 686,53 Kč |
| 540 | 26,95326 Kč | 14 554,76 Kč |
| 1 026 | 25,67957 Kč | 26 347,24 Kč |
| 2 538 | 24,09227 Kč | 61 146,18 Kč |
| 5 022 | 23,05235 Kč | 115 768,90 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |





