




TL1240RQ1JCLR | |
|---|---|
DigiKey Part Number | EG4615-ND |
Manufacturer | |
Manufacturer Product Number | TL1240RQ1JCLR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1240RQ1JCLR Models |
Category | Termination Style PC Pin |
Mfr | Outline 6.00mm x 6.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2.3 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polybutylene Terephthalate (PBT) |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 8.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,06400 Kč | 400,64 Kč |
| 25 | 37,16640 Kč | 929,16 Kč |
| 100 | 33,10330 Kč | 3 310,33 Kč |
| 368 | 29,77780 Kč | 10 958,23 Kč |
| 736 | 28,22976 Kč | 20 777,10 Kč |
| 1 104 | 27,39688 Kč | 30 246,16 Kč |
| 2 576 | 25,82640 Kč | 66 528,81 Kč |
| 5 152 | 24,70607 Kč | 127 285,67 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |


