Square Tactile Switch Cap White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square Tactile Switch Cap White Snap Fit
Additional Requirements for Selecting a Switch
What is your Application?

1JWHT

DigiKey Part Number
EG5769-ND
Manufacturer
Manufacturer Product Number
1JWHT
Description
CAP TACTILE SQUARE WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Square Tactile Switch Cap White Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
1JWHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square
Manufacturer
E-Switch
Color
White
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
TL1240N Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Tactile
Size
7.50mm L x 7.50mm W x 2.30mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,19200 Kč31,92 Kč
253,06560 Kč76,64 Kč
502,97340 Kč148,67 Kč
1002,88510 Kč288,51 Kč
2502,77424 Kč693,56 Kč
5002,69236 Kč1 346,18 Kč
1 0002,61341 Kč2 613,41 Kč
5 0002,43862 Kč12 193,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč