




TL1240NQ | |
|---|---|
DigiKey Part Number | EG4609-ND |
Manufacturer | |
Manufacturer Product Number | TL1240NQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1240NQ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polybutylene Terephthalate (PBT) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 25 | 11,96040 Kč | 299,01 Kč |
| 100 | 10,67330 Kč | 1 067,33 Kč |
| 250 | 9,88668 Kč | 2 471,67 Kč |
| 500 | 9,33572 Kč | 4 667,86 Kč |
| 1 000 | 8,82819 Kč | 8 828,19 Kč |
| 3 000 | 8,11692 Kč | 24 350,76 Kč |
| 5 000 | 7,82549 Kč | 39 127,45 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |





