



1JBLK | |
|---|---|
DigiKey Part Number | 1JBLK-ND |
Manufacturer | |
Manufacturer Product Number | 1JBLK |
Description | CAP TACTILE SQUARE BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1JBLK Models |
Category | Shape Square |
Manufacturer E-Switch | Color Black |
Series | Illumination Non-Illuminated |
Packaging Tube | For Use With/Related Products TL1240N Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 7.50mm L x 7.50mm W x 2.30mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,39083 Kč | 11 954,15 Kč |
| Unit Price without VAT: | 2,39083 Kč |
|---|---|
| Unit Price with VAT: | 2,89290 Kč |


