



B3W-9000-RG2N | |
|---|---|
DigiKey Part Number | SW1038-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9000-RG2N |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-9000-RG2N Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 1.8, 2.1 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 10.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,45000 Kč | 113,45 Kč |
| 10 | 94,66300 Kč | 946,63 Kč |
| 25 | 87,70160 Kč | 2 192,54 Kč |
| 100 | 78,21230 Kč | 7 821,23 Kč |
| 300 | 71,76863 Kč | 21 530,59 Kč |
| 600 | 68,21522 Kč | 40 929,13 Kč |
| 1 200 | 65,04969 Kč | 78 059,63 Kč |
| 2 700 | 61,81539 Kč | 166 901,55 Kč |
| Unit Price without VAT: | 113,45000 Kč |
|---|---|
| Unit Price with VAT: | 137,27450 Kč |



