Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Threaded Body with Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Threaded Body with Nut
RR3130BBLKBLKFS
RR3130BBLKBLKFS
Additional Requirements for Selecting a Switch

RR3130BBLKBLKFS

DigiKey Part Number
EG1890-ND
Manufacturer
Manufacturer Product Number
RR3130BBLKBLKFS
Description
SWITCH ROCKER DPDT 10A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Threaded Body with Nut
Datasheet
 Datasheet
EDA/CAD Models
RR3130BBLKBLKFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
O -
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 18.20mm Dia
Mounting Type
Panel Mount, Threaded Body with Nut
Operating Temperature
0°C ~ 65°C
Circuit
Mechanical Life
20,000 Cycles
Switch Function
Electrical Life
6,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 895
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,44000 Kč103,44 Kč
1089,32400 Kč893,24 Kč
2584,24800 Kč2 106,20 Kč
5080,58560 Kč4 029,28 Kč
10077,07780 Kč7 707,78 Kč
30071,81800 Kč21 545,40 Kč
50069,49178 Kč34 745,89 Kč
1 00066,44979 Kč66 449,79 Kč
Manufacturers Standard Package
Unit Price without VAT:103,44000 Kč
Unit Price with VAT:125,16240 Kč