



GRB213B03BB | |
|---|---|
DigiKey Part Number | SW653-ND |
Manufacturer | |
Manufacturer Product Number | GRB213B03BB |
Description | SWITCH ROCKER DPDT 6A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC) 125 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Threaded Body with Nut | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 106,48800 Kč | 1 064,88 Kč |
| 25 | 100,43160 Kč | 2 510,79 Kč |
| 50 | 96,06040 Kč | 4 803,02 Kč |
| 100 | 91,87890 Kč | 9 187,89 Kč |
| 250 | 86,61788 Kč | 21 654,47 Kč |
| 500 | 82,83096 Kč | 41 415,48 Kč |
| 1 000 | 79,20314 Kč | 79 203,14 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |






