




RR3130BBLKBLKES | |
|---|---|
DigiKey Part Number | EG5660-ND |
Manufacturer | |
Manufacturer Product Number | RR3130BBLKBLKES |
Description | SWITCH ROCKER DPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
EDA/CAD Models | RR3130BBLKBLKES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Threaded Body with Nut | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 18.20mm Dia | |
Operating Temperature | 0°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 86,30200 Kč | 863,02 Kč |
| 25 | 81,38000 Kč | 2 034,50 Kč |
| 50 | 77,84380 Kč | 3 892,19 Kč |
| 100 | 74,45680 Kč | 7 445,68 Kč |
| 300 | 69,37670 Kč | 20 813,01 Kč |
| 500 | 67,12976 Kč | 33 564,88 Kč |
| 1 000 | 64,19194 Kč | 64 191,94 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |




