Single Phase EMC/EMI Line Filter 20 A 250V 250V 50 ~ 60Hz Single Stage Threaded Post (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1-T20

DigiKey Part Number
4761-ES1-T20-ND
Manufacturer
Manufacturer Product Number
ES1-T20
Description
LINE FILTER 250VAC/VDC 20A CHASS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 250V 50 ~ 60Hz Single Stage Threaded Post (M4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CQC, CSA, TUV, UR
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M4)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1423,95000 Kč423,95 Kč
20343,13900 Kč6 862,78 Kč
40326,75525 Kč13 070,21 Kč
60317,54233 Kč19 052,54 Kč
100306,30830 Kč30 630,83 Kč
260286,35619 Kč74 452,61 Kč
500273,45948 Kč136 729,74 Kč
Manufacturers Standard Package
Unit Price without VAT:423,95000 Kč
Unit Price with VAT:512,97950 Kč