
TPS51375LVBHR | |
|---|---|
DigiKey Part Number | 296-TPS51375LVBHRTR-ND - Tape & Reel (TR) 296-TPS51375LVBHRCT-ND - Cut Tape (CT) 296-TPS51375LVBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51375LVBHR |
Description | 4.5V TO 24V, 12A CONTINUOUS (17A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 19-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 19-WQFN-FCRLF (4x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,14320 Kč | 403,58 Kč |
| 100 | 14,26600 Kč | 1 426,60 Kč |
| 250 | 13,37152 Kč | 3 342,88 Kč |
| 500 | 12,83188 Kč | 6 415,94 Kč |
| 1 000 | 12,38777 Kč | 12 387,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,72150 Kč | 46 886,00 Kč |
| 8 000 | 11,47396 Kč | 91 791,68 Kč |
| 12 000 | 11,35000 Kč | 136 200,00 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |











