
LSF0204QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-51425-2-ND - Tape & Reel (TR) 296-51425-1-ND - Cut Tape (CT) 296-51425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204QPWRQ1 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MBd 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0204QPWRQ1 Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Texas Instruments | Data Rate 100MBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Features Auto-Direction Sensing |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - VCCA 0.8 V ~ 4.5 V | Supplier Device Package 14-TSSOP |
Voltage - VCCB 1.8 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 25 | 18,44480 Kč | 461,12 Kč |
| 100 | 16,32800 Kč | 1 632,80 Kč |
| 250 | 15,31848 Kč | 3 829,62 Kč |
| 500 | 14,71036 Kč | 7 355,18 Kč |
| 1 000 | 14,32862 Kč | 14 328,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,79758 Kč | 27 595,16 Kč |
| 4 000 | 13,45851 Kč | 53 834,04 Kč |
| 6 000 | 13,28862 Kč | 79 731,72 Kč |
| 10 000 | 13,10048 Kč | 131 004,80 Kč |
| 14 000 | 12,99043 Kč | 181 866,02 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |










