24 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT3MHUPM24.0-T1

DigiKey Part Number
631-FT3MHUPM24.0-T1TR-ND - Tape & Reel (TR)
631-FT3MHUPM24.0-T1CT-ND - Cut Tape (CT)
631-FT3MHUPM24.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT3MHUPM24.0-T1
Description
XTAL OSC TCXO 24MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.68V ~ 3.63V
Mfr
Frequency Stability
±2.5ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1033,21900 Kč332,19 Kč
2531,41320 Kč785,33 Kč
5030,11540 Kč1 505,77 Kč
10028,86810 Kč2 886,81 Kč
25027,30076 Kč6 825,19 Kč
50026,17232 Kč13 086,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,09114 Kč25 091,14 Kč
2 00024,05531 Kč48 110,62 Kč
3 00023,46967 Kč70 409,01 Kč
5 00022,75263 Kč113 763,15 Kč
7 00022,29262 Kč156 048,34 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč