Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LXCH1T45DCKR

DigiKey Part Number
296-SN74LXCH1T45DCKRTR-ND - Tape & Reel (TR)
296-SN74LXCH1T45DCKRCT-ND - Cut Tape (CT)
296-SN74LXCH1T45DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LXCH1T45DCKR
Description
IC XLTR VL BIDIR SC-70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.1 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.1 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
420Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
SC-70-6
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
109,93200 Kč99,32 Kč
258,91160 Kč222,79 Kč
1007,79240 Kč779,24 Kč
2507,25608 Kč1 814,02 Kč
5006,93270 Kč3 466,35 Kč
1 0006,81091 Kč6 810,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,33853 Kč19 015,59 Kč
6 0006,17775 Kč37 066,50 Kč
9 0006,09728 Kč54 875,52 Kč
15 0006,00812 Kč90 121,80 Kč
21 0005,95598 Kč125 075,58 Kč
30 0005,90586 Kč177 175,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč