
TLV9054IDR | |
|---|---|
DigiKey Part Number | 296-53556-2-ND - Tape & Reel (TR) 296-53556-1-ND - Cut Tape (CT) 296-53556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9054IDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9054IDR Models |
Category | Voltage - Input Offset 330 µV |
Mfr | Current - Supply 330µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20064DR2G | onsemi | 2 380 | 488-NCS20064DR2GCT-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 25 | 14,63160 Kč | 365,79 Kč |
| 100 | 12,89700 Kč | 1 289,70 Kč |
| 250 | 12,07216 Kč | 3 018,04 Kč |
| 500 | 11,57494 Kč | 5 787,47 Kč |
| 1 000 | 11,27656 Kč | 11 276,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,76608 Kč | 21 915,20 Kč |
| 5 000 | 8,54547 Kč | 42 727,35 Kč |
| 7 500 | 8,43492 Kč | 63 261,90 Kč |
| 12 500 | 8,31249 Kč | 103 906,12 Kč |
| 17 500 | 8,24092 Kč | 144 216,10 Kč |
| 25 000 | 8,17216 Kč | 204 304,00 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |











