
P007-006-15D | |
|---|---|
DigiKey Part Number | 95-P007-006-15D-ND |
Manufacturer | |
Manufacturer Product Number | P007-006-15D |
Description | DESKTOP COMPUTER POWER CORD, RIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P, Right Angle To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 10 | 217,74900 Kč | 2 177,49 Kč |
| 25 | 204,10880 Kč | 5 102,72 Kč |
| 50 | 194,36580 Kč | 9 718,29 Kč |
| 100 | 185,09320 Kč | 18 509,32 Kč |
| 250 | 173,51152 Kč | 43 377,88 Kč |
| 500 | 165,23788 Kč | 82 618,94 Kč |
| 1 000 | 161,94708 Kč | 161 947,08 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |











